Emerson CC-ANT923842 technical specifications.
| Diameter | 11.1mm |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson CC-ANT923842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.