Emerson CC-EVB-900W technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1 |
| Series | Socket Radio™ |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CC-EVB-900W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.