Emerson CENT-2000-AC2B-R30 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (DC) | -72V |
| Min Supply Voltage (DC) | -40V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Emerson CENT-2000-AC2B-R30 to view detailed technical specifications.
No datasheet is available for this part.