
The CP-1094-AST connector features a bronze, copper, and brass contact material with gold plating. It has a female gender and is designed for panel mount applications. The connector has an impedance of 50 ohms and operates over a frequency range of 0 to 4 GHz. It is packaged in bulk and can be solder terminated.
Emerson CP-1094-AST technical specifications.
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson CP-1094-AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
