Emerson CP7810 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Emerson CP7810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.