Emerson CP892 technical specifications.
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson CP892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.