Emerson CPAD818 technical specifications.
| Package/Case | SMA |
| Gender Type A | Male |
| Gender Type B | Male |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson CPAD818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.