Emerson CPFIUG892 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Nickel |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CPFIUG892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.