Emerson DA-C8 technical specifications.
| Current - Output 1 | 1.2A |
| Max Current Rating | 150mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Number of Contacts | 2 |
| Number of Outputs | 1 |
| Orientation | Straight |
| Output Power | 18W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DA12-M, DA18-M |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA-C8 to view detailed technical specifications.
No datasheet is available for this part.