
Emerson DA12-050AU-M technical specifications.
| Current - Output 1 | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 5V |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA12-050AU-M to view detailed technical specifications.
No datasheet is available for this part.
