Emerson DA18-120MP-M technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 52.22mm |
| Efficiency | 80% |
| Length | 60mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | DA18-M (18W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| Width | 40.18mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-120MP-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.