The DA18-150MP-M2.1 is a DC-DC converter with a maximum output current of 1.5A and a maximum power dissipation of 23W. It operates within a temperature range of 0°C to 40°C. The device features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The DA18-150MP-M2.1 is part of the DA18-M series, which is rated for 18W. Each unit weighs approximately 0.25lb and is packaged in quantities of 200.
Emerson DA18-150MP-M2.1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 23W |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Series | DA18-M (18W) |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA18-150MP-M2.1 to view detailed technical specifications.
No datasheet is available for this part.