Emerson DI-STRIPSAFETYBASIC19 technical specifications.
| Height | 45.5mm |
| Length | 483mm |
| Material | Steel |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DI-STRIPSAFETYBASIC19 to view detailed technical specifications.
No datasheet is available for this part.