Emerson DPT51M technical specifications.
| Package/Case | 127 |
| Current - Output 1 | 500mA |
| Current - Output 2 | 3A |
| Current - Output 3 | 9A |
| Efficiency | 80% |
| Length | 133mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 30W |
| Number of Outputs | 3 |
| Output Power | 50W |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 3.3V |
| Weight | 650g |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPT51M to view detailed technical specifications.
No datasheet is available for this part.