Emerson DPT53 technical specifications.
| Current - Output 1 | 2.4A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 9A |
| Depth | 61mm |
| Efficiency | 80% |
| Height | 41mm |
| Length | 133mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Connector | 5 Pin |
| Output Current | 8A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 41mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Voltage - Output 3 | 5V |
| Weight | 650g |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPT53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.