Emerson DRS12020 technical specifications.
| Depth | 90.2mm |
| Length | 71.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Emerson DRS12020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.