Emerson DS1050-3 technical specifications.
| Current - Output 1 | 87A |
| Depth | 81.3mm |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Length | 11inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 87A |
| Max Output Power | 1.05kW |
| Max Power Dissipation | 1.05kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 87A |
| Output Power | 1.05kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Series | DS1050 (1050W) |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1050-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
