
The DS1200DC3 is a 12V DC power supply with a maximum output current of 100A and efficiency of 91%. It is approved for use in various markets, including those with UL, CE, CCC, and NEMKO certifications. The supply is designed for rack mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in bulk packaging with 48 units per package.
Emerson DS1200DC3 technical specifications.
| Approvals | UL, CE, CCC, NEMKO |
| Current - Output 1 | 100A |
| Depth | 81.3mm |
| Efficiency | 91% |
| Height | 1.57inch |
| Length | 11inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output | 12V |
| Output Current | 100A |
| Output Power | 1.2kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DS1200 |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1200DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
