Emerson DS1500-3 technical specifications.
| Depth | 124.45mm |
| Efficiency | 80% |
| Length | 217mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 123A |
| Max Output Power | 1.5kW |
| Number of Outputs | 1 |
| Output Current | 123A |
| Output Power | 1.5kW |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1500-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.