Emerson DS460S-3 technical specifications.
| Current - Output 1 | 38.3A |
| Depth | 86.4mm |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 40.5mm |
| Length | 196.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 38.3A |
| Max Output Power | 460W |
| Max Power Dissipation | 460W |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 38.2A |
| Output Power | 460W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DS460S (460W) |
| Voltage - Output 1 | 12V |
| Width | 86.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS460S-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
