Emerson DS850DC-3-004 technical specifications.
| Current - Output 1 | 70A |
| Efficiency | 80% |
| Height | 1.57inch |
| Length | 11inch |
| Max Input Voltage | -75V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 850W |
| Package Quantity | 16 |
| Series | DS850DC-3 (850W) |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS850DC-3-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
