Emerson E150JN technical specifications.
| Package/Case | 120 |
| Height | 5.21inch |
| Height - Seated (Max) | 98.8mm |
| Length | 132.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E150JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
