Emerson E250TF technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 5.07inch |
| Height - Seated (Max) | 115.1mm |
| Length | 133.4mm |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 128.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E250TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.