Emerson E750TH technical specifications.
| Approvals | UL, CE, IEC, NEMA |
| Package/Case | 120 |
| Height | 7.36inch |
| Height - Seated (Max) | 141.2mm |
| Length | 5.56inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Series | SBE |
| Termination | Solder |
| Width | 6.38inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E750TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.