Emerson ES5H15S technical specifications.
| Package/Case | 120 |
| Current Rating | 125A |
| Frequency | 60Hz |
| Height | 16inch |
| Length | 28inch |
| Output Current | 125A |
| Primary Winding(s) | Dual |
| Secondary Current | 125A |
| Secondary Winding(s) | Dual |
| Series | ES5 |
| Weight | 73.5kg |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ES5H15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.