Emerson ES5H25S technical specifications.
| Package/Case | 120 |
| Current Rating | 208A |
| Frequency | 60Hz |
| Height | 28inch |
| Mount | External |
| Output Current | 208A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ES5 |
| Weight | 239lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ES5H25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.