Emerson ET5H15S technical specifications.
| Current Rating | 36.1A |
| Frequency | 60Hz |
| Height | 23inch |
| Mount | External |
| Output Current | 36.1A |
| Weight | 85.7kg |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson ET5H15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.