Emerson EXB30-48S3V3-R technical specifications.
| Efficiency | 90% |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Series | EXB30 |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-48S3V3-R to view detailed technical specifications.
No datasheet is available for this part.