Emerson FBPC1 technical specifications.
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SBE |
| RoHS | Compliant |
Download the complete datasheet for Emerson FBPC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.