Emerson G356A002SBA8 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1.6mm |
| Series | 356 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson G356A002SBA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.