Emerson GLQ153 technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 4.8A |
| Current - Output 3 | 1.6A |
| Depth | 107.9mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 8.5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 110W |
| Mount | Panel |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 15A |
| Output Power | 150W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | -12V |
| Weight | 0.8kg |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.