
The GLS-02-200 is a single output DC power supply from Emerson, with an output voltage of 12V and a maximum output current of 16.7A. It has a maximum output power of 200W and operates within a temperature range of 0°C to 50°C. The supply is packaged in bulk and has a screw mount. Its dimensions are 64.8mm in height, 229mm in length, and 127mm in width.
Emerson GLS-02-200 technical specifications.
| Current - Output 1 | 16.7A |
| Height | 64.8mm |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.7A |
| Max Output Power | 200W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS-02-200 to view detailed technical specifications.
No datasheet is available for this part.