The GLS-04-065 is a single-output DC power supply from Emerson with an output voltage of 24V and a maximum output current of 3A. It has a maximum output power of 65W and operates within a temperature range of 0°C to 50°C. The device is packaged in bulk and has a mounting style of socket. It measures 45mm in height, 89mm in width, and 125.6mm in length.
Emerson GLS-04-065 technical specifications.
| Current - Output 1 | 3A |
| Height | 45mm |
| Length | 125.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 65W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS-04-065 to view detailed technical specifications.
No datasheet is available for this part.