Emerson GLS108-M technical specifications.
| Height | 1.29inch |
| Length | 4inch |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS108-M to view detailed technical specifications.
No datasheet is available for this part.