Emerson GLS123 technical specifications.
| Current - Output 1 | 6.6A |
| Depth | 76.2mm |
| Efficiency | 65% |
| Height | 1.29inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.6A |
| Output Power | 79W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 0.32kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS123 to view detailed technical specifications.
No datasheet is available for this part.