Emerson GLS172 technical specifications.
| Current - Output 1 | 22A |
| Height | 1.5inch |
| Length | 8.5inch |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS172 to view detailed technical specifications.
No datasheet is available for this part.