Emerson GLS173-M technical specifications.
| Depth | 50.8mm |
| Efficiency | 75% |
| Height | 1.29inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 9.1A |
| Output Power | 109W |
| Output Voltage | 12V |
| Weight | 0.23kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS173-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.