
Switching Power Supplies 250W 48V 2.6A
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Efficiency | 88% |
| Height | 1.32inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Output Power | 125W |
| Output Voltage | 48V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |