Emerson GLS508MCF technical specifications.
| Depth | 101.6mm |
| Efficiency | 85% |
| Height | 2.74inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 202W |
| Output Voltage | 48V |
| Weight | 1.18kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS508MCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.