
The GLS53-I from Emerson is a single-output power supply with an output voltage of 12V and a maximum output current of 5A. It operates within a temperature range of -40°C to 80°C and has an efficiency of 85%. The supply is mounted on a panel and has a compact size of 4inch in length, 2inch in width, and 1.3inch in height. It is available in bulk packaging and has a weight of 0.18kg.
Emerson GLS53-I technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Weight | 0.18kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS53-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.