Emerson GLS58 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 60W |
| Output Voltage | 48V |
| Package Quantity | 200 |
| Voltage - Output 1 | 48V |
| Weight | 0.18kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
