
Emerson GLS58-M technical specifications.
| Current - Output 1 | 1.25A |
| Height | 1.3inch |
| Length | 4inch |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS58-M to view detailed technical specifications.
No datasheet is available for this part.