Emerson GLS65-M technical specifications.
| Current - Output 1 | 2.5A |
| Height | 1.69inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS65-M to view detailed technical specifications.
No datasheet is available for this part.