Emerson GLT42-T technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 40W |
| Output Voltage | 12V |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT42-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.