Emerson GLT54-M technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 55W |
| Output Voltage | 24V |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT54-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.