Emerson GLT62-M technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 60W |
| Output Voltage | 12V |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT62-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
