Emerson HS10F75AS technical specifications.
| Package/Case | 120 |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 155lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS10F75AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.