
Emerson HS14F2BS technical specifications.
| Current Rating | 18.2A |
| Frequency | 60Hz |
| Max Output Current | 18.2A |
| Mount | Chassis Mount, Brackets |
| Output Voltage | 440V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS14F2BS to view detailed technical specifications.
No datasheet is available for this part.
