Emerson HS14F5BS technical specifications.
| Current Rating | 45.5A |
| Height | 9inch |
| Length | 17inch |
| Max Output Current | 45.5A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 45.5A |
| Output Voltage | 240V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 45.5A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS14F5BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
