Emerson HS14F75BS technical specifications.
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 180lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS14F75BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.